Part Details for HMC451LP3ETR by Hittite Microwave Corp
Overview of HMC451LP3ETR by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HMC451LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC451G - Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$25.1100 / $29.5500 | Buy Now |
Part Details for HMC451LP3ETR
HMC451LP3ETR CAD Models
HMC451LP3ETR Part Data Attributes:
|
HMC451LP3ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC451LP3ETR
Hittite Microwave Corp
Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |