Part Details for HMC499LC4TR by Hittite Microwave Corp
Overview of HMC499LC4TR by Hittite Microwave Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for HMC499LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC499LC4TR-ND
|
DigiKey | WIDE BAND MEDIUM POWER AMPLIFIER Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$67.4200 | Buy Now |
|
Quest Components | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | 3 |
|
$92.0265 / $96.8700 | Buy Now |
|
Rochester Electronics | Wide Band Medium Power Amplifier, 21000MHz Min, 32000MHz Max, 1 Func, GAAS RoHS: Compliant Status: Active Min Qty: 1 | 157 |
|
$57.8600 / $68.0800 | Buy Now |
Part Details for HMC499LC4TR
HMC499LC4TR CAD Models
HMC499LC4TR Part Data Attributes:
|
HMC499LC4TR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC499LC4TR
Hittite Microwave Corp
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |