Part Details for HMC521ALC4TR by Analog Devices Inc
Overview of HMC521ALC4TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC521ALC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC521ALC4TRCT-ND
|
DigiKey | IC MMIC IQ MIXER 24CLCC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.6979 / $40.5700 | Buy Now |
DISTI #
584-HMC521ALC4TR
|
Mouser Electronics | RF Mixer 8.5 GHz to 13.5 GHz, GaAs, MMIC, I/Q Mixer RoHS: Compliant | 12 |
|
$29.8900 / $41.3900 | Buy Now |
|
Analog Devices Inc | Mixer Min Qty: 100 Package Multiple: 100 | 100 |
|
$21.7100 / $40.5700 | Buy Now |
DISTI #
HMC521ALC4TR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$28.3900 / $29.5300 | Buy Now |
|
Chip1Cloud | IC MMIC IQ MIXER 24CLCC / RF Mixer IC Radar 8.5GHz ~ 13.5GHz 24-CLCC (3.9x3.9) | 1060 |
|
RFQ | |
|
Chips Pulse Industry Limited | CLCC-24 RF Mixers RoHS Purchase Online, Ship Immediately | 2 |
|
$22.7533 / $26.9631 | Buy Now |
Part Details for HMC521ALC4TR
HMC521ALC4TR CAD Models
HMC521ALC4TR Part Data Attributes
|
HMC521ALC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC521ALC4TR
Analog Devices Inc
8.5 GHz to 13.5 GHz, GaAs, MMIC, I/Q Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-07-12 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 13500 MHz | |
Operating Frequency-Min | 8500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | IMAGE REJECTION |