-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC536MS8G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1752
|
Newark | Rf Switch, Spdt, T/R, 6Ghz, Msop-Ep, Frequency Min:0Hz, Frequency Max:6Ghz, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: No |Analog Devices HMC536MS8G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3000 / $12.6200 | Buy Now |
DISTI #
HMC536MS8G-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 8MSG Min Qty: 1 Lead time: 10 Weeks Container: Strip |
109 In Stock |
|
$7.2672 / $11.4700 | Buy Now |
DISTI #
584-HMC536MS8G
|
Mouser Electronics | RF Switch ICs 3 Watt SPDT T/R Switch SMT, DC - 6 GHz RoHS: Not Compliant | 120 |
|
$7.2600 / $11.4600 | Buy Now |
|
Analog Devices Inc | 3 Watt SPDT T/R Switch SMT, DC Min Qty: 1 Package Multiple: 1 | 22 |
|
$7.2672 / $11.4700 | Buy Now |
|
Rochester Electronics | HMC536 - 3 Watt SPDT T/R Switch SMT, DC - 6 GHz RoHS: Not Compliant Status: Active Min Qty: 1 | 38 |
|
$6.7100 / $7.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC536MS8G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC536MS8G
Analog Devices Inc
HMC536MS8G
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29.03 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 23 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.03 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.12 |
This table gives cross-reference parts and alternative options found for HMC536MS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC536MS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC536MS8GE | HMC536MS8GE | Analog Devices Inc | HMC536MS8G vs HMC536MS8GE |