Part Details for HMC540LP3 by Analog Devices Inc
Overview of HMC540LP3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC540LP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 1dB LSB 4-Bit dig atten , DC - Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for HMC540LP3
HMC540LP3 CAD Models
HMC540LP3 Part Data Attributes
|
HMC540LP3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC540LP3
Analog Devices Inc
1dB LSB 4-Bit Digital Attenuator SMT, DC - 5.5 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC540LP3
This table gives cross-reference parts and alternative options found for HMC540LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC540LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC540LP3TR | 1dB LSB 4-Bit Digital Attenuator SMT, DC - 5.5 GHz | Analog Devices Inc | HMC540LP3 vs HMC540LP3TR |
HMC540LP3ETR | 1dB LSB 4-Bit Digital Attenuator SMT, DC - 5.5 GHz | Analog Devices Inc | HMC540LP3 vs HMC540LP3ETR |