-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1dB LSB 4-Bit Digital Attenuator SMT, DC - 5.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16964381
|
Arrow Electronics | 4Bit 1dBStep 15dB 5.5GHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1552 | Americas - 615000 |
|
$0.3960 / $2.2700 | Buy Now |
DISTI #
VN7:3636_16964381
|
Arrow Electronics | 4Bit 1dBStep 15dB 5.5GHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1622 Container: Cut Strips | Americas - 4000 |
|
$0.3960 / $2.2700 | Buy Now |
DISTI #
E54:1762_09162757
|
Arrow Electronics | 4Bit 1dBStep 15dB 5.5GHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks Date Code: 1611 | Europe - 1000 |
|
$3.5700 / $3.6360 | Buy Now |
|
Analog Devices Inc | 1dB LSB 4-Bit dig atten , DC - Min Qty: 500 Package Multiple: 500 | 6500 |
|
Buy Now | |
|
Sense Electronic Company Limited | QFN | 3218 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC540LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC540LP3ETR
Analog Devices Inc
1dB LSB 4-Bit Digital Attenuator SMT, DC - 5.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC540LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC540LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC540LP3TR | 1dB LSB 4-Bit Digital Attenuator SMT, DC - 5.5 GHz | Analog Devices Inc | HMC540LP3ETR vs HMC540LP3TR |