Part Details for HMC540LP3ETR by Hittite Microwave Corp
Overview of HMC540LP3ETR by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC540LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 259 |
|
$5.1398 / $9.3450 | Buy Now |
Part Details for HMC540LP3ETR
HMC540LP3ETR CAD Models
HMC540LP3ETR Part Data Attributes
|
HMC540LP3ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC540LP3ETR
Hittite Microwave Corp
Variable Attenuator, 0MHz Min, 5500MHz Max, 2.6dB Insertion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |