-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3714
|
Newark | Digital Attenuator, 100Mhz-8Ghz, Qfn-Ep, Frequency Max:8Ghz, Frequency Min:100Mhz, Attenuation Step Size:1Db, Attenuation - Typical:15Db, Insertion Loss:1.7Db, No. Of Bits:4Bit, Supply Voltage Min:3.3V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC540SLP3ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 358 |
|
$4.9500 / $8.7900 | Buy Now |
DISTI #
1127-3559-1-ND
|
DigiKey | RF ATTENUATOR 15DB 16VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2989 In Stock |
|
$4.7859 / $8.5100 | Buy Now |
DISTI #
584-HMC540SLP3ETR
|
Mouser Electronics | Attenuators 1 dB LSB Silicon MMIC 4-Bit Digital Positive Control Attenuator, 0.1 - 8 GHz RoHS: Compliant | 610 |
|
$4.7700 / $8.4600 | Buy Now |
|
Analog Devices Inc | SOI 4Bit DAT - v3, ESD Improve Min Qty: 500 Package Multiple: 500 | 2500 |
|
$4.7859 / $8.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$3.9726 / $8.5120 | Buy Now |
|
Quest Components | 29 |
|
$5.7000 / $11.4000 | Buy Now | |
|
Ameya Holding Limited | 738 |
|
RFQ | ||
DISTI #
4030728RL
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 100MHZ-8GHZ, QFN-EP RoHS: Compliant Min Qty: 10 Container: Reel | 358 |
|
$5.0321 / $8.1293 | Buy Now |
DISTI #
4030728
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 100MHZ-8GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 358 |
|
$5.0321 / $8.9091 | Buy Now |
DISTI #
4030728
|
Farnell | DIGITAL ATTENUATOR, 100MHZ-8GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 358 |
|
$4.7601 / $8.4777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy