Part Details for HMC542BLP4ETR by Analog Devices Inc
Overview of HMC542BLP4ETR by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC542BLP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3716
|
Newark | Digital Attenuator, 0-4Ghz, Qfn-Ep, Frequency Max:4Ghz, Frequency Min:0Hz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:1.9Db, No. Of Bits:6Bit, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices HMC542BLP4ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 287 |
|
$7.8900 / $11.0600 | Buy Now |
DISTI #
1127-1855-1-ND
|
DigiKey | RF ATTENUATOR 31.5DB 50OHM 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3116 In Stock |
|
$6.7299 / $10.6300 | Buy Now |
DISTI #
584-HMC542BLP4ETR
|
Mouser Electronics | Attenuators DATT, 0.5 dB LSB 6 Bit (Hitt Controller) RoHS: Compliant | 1387 |
|
$6.7200 / $10.6200 | Buy Now |
DISTI #
V72:2272_06226820
|
Arrow Electronics | 6Bit 0.5dBStep 31.5dB 4GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2132 Container: Cut Strips | Americas - 468 |
|
$6.4250 / $8.2750 | Buy Now |
|
Analog Devices Inc | DATT, 0.5 dB LSB 6 Bit (Hitt C Min Qty: 1 Package Multiple: 500 | 1124 |
|
$6.7299 / $10.6300 | Buy Now |
DISTI #
26619786
|
Verical | 6Bit 0.5dBStep 31.5dB 4GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$7.1571 | Buy Now |
DISTI #
60611515
|
Verical | 6Bit 0.5dBStep 31.5dB 4GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 468 |
|
$6.4250 / $8.2750 | Buy Now |
|
Bristol Electronics | 406 |
|
RFQ | ||
|
Rochester Electronics | HMC542B - 0.5dB LSB GaAs MMIC 6-Bit Digital Serial Control Attenuator, DC - 4 GHz RoHS: Compliant Status: Active Min Qty: 1 | 161626 |
|
$6.2100 / $7.3100 | Buy Now |
DISTI #
HMC542BLP4ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$6.5500 / $6.6400 | Buy Now |
Part Details for HMC542BLP4ETR
HMC542BLP4ETR CAD Models
HMC542BLP4ETR Part Data Attributes:
|
HMC542BLP4ETR
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC542BLP4ETR
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |