-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC546MS8GE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1457-ND
|
DigiKey | IC RF SWITCH SPDT 2.2GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
13 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-HMC546MS8GE
|
Mouser Electronics | RF Switch ICs 20 Watt Failsafe Switch , 0.2 - 2.2 GHz RoHS: Compliant | 0 |
|
$4.7400 / $8.5100 | Order Now |
|
Analog Devices Inc | 20 Watt Failsafe Switch , 0.2 Min Qty: 1 Package Multiple: 1 | 1121 |
|
$4.8268 / $8.5100 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPDT 20W 8-MSOP | 1121 |
|
RFQ | |
DISTI #
SMC-HMC546MS8GE
|
Sensible Micro Corporation | Rf And Microwave Switch RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ | 93 |
|
$3.2045 / $3.5815 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC546MS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC546MS8GE
Analog Devices Inc
HMC546MS8GE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 8 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.102 µs | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.12 |
This table gives cross-reference parts and alternative options found for HMC546MS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC546MS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC546MS8G | 200MHz - 2200MHz RF/MICROWAVE DIVERSITY SWITCH, 1.5dB INSERTION LOSS, PLASTIC, SMT, MSOP-8 | Analog Devices Inc | HMC546MS8GE vs HMC546MS8G |