Part Details for HMC546MS8GE by Hittite Microwave Corp
Overview of HMC546MS8GE by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC546MS8GE
HMC546MS8GE CAD Models
HMC546MS8GE Part Data Attributes
|
HMC546MS8GE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC546MS8GE
Hittite Microwave Corp
Diversity Switch, 200MHz Min, 2200MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 8 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.102 µs | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC546MS8GE
This table gives cross-reference parts and alternative options found for HMC546MS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC546MS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC546MS8GE | HMC546MS8GE | Analog Devices Inc | HMC546MS8GE vs HMC546MS8GE |
HMC546MS8G | 200MHz - 2200MHz RF/MICROWAVE DIVERSITY SWITCH, 1.5dB INSERTION LOSS, PLASTIC, SMT, MSOP-8 | Analog Devices Inc | HMC546MS8GE vs HMC546MS8G |