Part Details for HMC553ALC3BTR-R5 by Analog Devices Inc
Overview of HMC553ALC3BTR-R5 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for HMC553ALC3BTR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC553ALC3BTR-R5-ND
|
DigiKey | IC MMIC MIXER DBL-BAL 12SMD Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.4348 | Buy Now |
DISTI #
584-HMC553ALC3BTR-R5
|
Mouser Electronics | RF Mixer 6 GHz to 14 GHz, GaAs, MMIC, Double-Balanced Mixer RoHS: Compliant | 0 |
|
$41.8700 | Order Now |
|
Analog Devices Inc | Wideband Passive Mixer Min Qty: 1 Package Multiple: 500 | 2000 |
|
$31.5900 / $59.0300 | Buy Now |
Part Details for HMC553ALC3BTR-R5
HMC553ALC3BTR-R5 CAD Models
HMC553ALC3BTR-R5 Part Data Attributes
|
HMC553ALC3BTR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC553ALC3BTR-R5
Analog Devices Inc
HMC553ALC3BTR-R5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-02-20 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |