Part Details for HMC565 by Analog Devices Inc
Overview of HMC565 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3466-ND
|
DigiKey | IC RF AMP VSAT 6GHZ-20GHZ DIE Min Qty: 25 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$59.4000 | Buy Now |
DISTI #
584-HMC565
|
Mouser Electronics | RF Amplifier GaAs PHEMT MMIC Low Noise Amplifier Chip, 6 - 20 GHz RoHS: Compliant | 25 |
|
$49.1200 / $51.1400 | Buy Now |
|
Analog Devices Inc | lo Noise amp Chip, 6 - 20 GHz Min Qty: 1 Package Multiple: 25 | 30 |
|
$35.0000 / $57.5900 | Buy Now |
Part Details for HMC565
HMC565 CAD Models
HMC565 Part Data Attributes:
|
HMC565
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC565
Analog Devices Inc
HMC565
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC565
This table gives cross-reference parts and alternative options found for HMC565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC516LC5 | Wide Band Low Power Amplifier, 9000MHz Min, 18000MHz Max, 1 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 32 PIN | Hittite Microwave Corp | HMC565 vs HMC516LC5 |
HMC516LC5 | HMC516LC5 | Analog Devices Inc | HMC565 vs HMC516LC5 |
HMC565 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.53 X 0.98 MM, 0.10 MM HEIGHT, DIE-5 | Hittite Microwave Corp | HMC565 vs HMC565 |