-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
x2 Active Multiplier SMT, 6 - 9 GHz Fout
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6589
|
Newark | Active Multiplier, 9Ghz, Qfn-Ep-24, Frequency Min:6Ghz, Frequency Max:9Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC575LP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$40.8900 / $50.4800 | Buy Now |
DISTI #
505-HMC575LP4E-ND
|
DigiKey | IC MULTIPLIER X2 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
25 In Stock |
|
$37.9659 / $48.5400 | Buy Now |
DISTI #
584-HMC575LP4E
|
Mouser Electronics | RF Wireless Misc x2 Active Multiplier SMT, 6 - 9 GHz Fout RoHS: Compliant | 64 |
|
$38.5500 / $49.8300 | Buy Now |
|
Analog Devices Inc | x2 Active mult SMT, 6 - 9 GHz Min Qty: 1 Package Multiple: 1 | 359 |
|
$26.8500 / $48.5400 | Buy Now |
DISTI #
79375135
|
Verical | Active RF Multipliers x2 6GHz to 9GHz-OUT 24-Pin LFCSP EP Cut Tape Min Qty: 16 Package Multiple: 16 Date Code: 2410 | Americas - 16 |
|
$72.5441 | Buy Now |
|
Ameya Holding Limited | HMC575LP4E 2通道 宽带 RF 放大器, 9 GHz, 24引脚 表面安装封装 | 53 |
|
RFQ | |
DISTI #
HMC575LP4E
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 18 | 0 |
|
$35.1100 / $39.1300 | Buy Now |
|
Chip1Cloud | IC MULTIPLIER X2 24-QFN | 3600 |
|
RFQ | |
DISTI #
C1S103101285355
|
Chip1Stop | Active RF Multipliers x2 6GHz to 9GHz Output 24-Pin QFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3 |
|
$37.1000 | Buy Now |
DISTI #
4030465
|
element14 Asia-Pacific | ACTIVE MULTIPLIER, 9GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.6939 / $51.4587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC575LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC575LP4E
Analog Devices Inc
x2 Active Multiplier SMT, 6 - 9 GHz Fout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC575LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC575LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC575LP4 | x2 Active Multiplier SMT, 6 - 9 GHz Fout | Analog Devices Inc | HMC575LP4E vs HMC575LP4 |