Part Details for HMC591 by Analog Devices Inc
Overview of HMC591 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Electronic Manufacturing
Price & Stock for HMC591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3589-ND
|
DigiKey | IC RF AMP GPS 6GHZ-10GHZ DIE Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 2 Watt pow amp Chip, 6 - 10 GH Min Qty: 1 Package Multiple: 25 | 25 |
|
$56.4700 / $85.2000 | Buy Now |
Part Details for HMC591
HMC591 CAD Models
HMC591 Part Data Attributes
|
HMC591
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC591
Analog Devices Inc
HMC591
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |