Part Details for HMC591LP5 by Analog Devices Inc
Overview of HMC591LP5 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC591LP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC591LP5-ND
|
DigiKey | IC RF AMP GPS 6GHZ-9.5GHZ 32QFN Min Qty: 6 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$114.2640 / $127.8200 | Buy Now |
DISTI #
584-HMC591LP5
|
Mouser Electronics | RF Amplifier 2 Watt Power Amplifier SMT, 6.0 - 9.5 GHz RoHS: Not Compliant | 0 |
|
$105.0300 / $120.5000 | Order Now |
|
Analog Devices Inc | 2 Watt pow amp SMT, 6.0 - 9.5 Min Qty: 1 Package Multiple: 1 | 200 |
|
$67.8400 / $120.0740 | Buy Now |
|
Ameya Holding Limited | IC RF AMP GP 6GHZ-9.5GHZ 32QFN | 200 |
|
RFQ |
Part Details for HMC591LP5
HMC591LP5 CAD Models
HMC591LP5 Part Data Attributes
|
HMC591LP5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC591LP5
Analog Devices Inc
HMC591LP5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 9500 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC591LP5
This table gives cross-reference parts and alternative options found for HMC591LP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC591LP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC591LP5 | Wide Band High Power Amplifier, 6000MHz Min, 9500MHz Max, 1 Func, GAAS, LEADLESS, PLASTIC, SMT, QFN-32 | Hittite Microwave Corp | HMC591LP5 vs HMC591LP5 |