-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC591LP5E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1779
|
Newark | Rf Amplifier, Qfn-32, -40 To 85Deg C, Frequency Min:6Ghz, Frequency Max:9.5Ghz, Gain:18Db, Noise Figure Typ:-, Rf Ic Case Style:Qfn-Ep, No. Of Pins:32Pins, Supply Voltage Min:6.5V, Supply Voltage Max:7.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC591LP5E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$73.0800 / $85.1700 | Buy Now |
DISTI #
505-HMC591LP5E-ND
|
DigiKey | IC RF AMP GPS 6GHZ-9.5GHZ 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
316 In Stock |
|
$76.6226 / $92.4800 | Buy Now |
DISTI #
584-HMC591LP5E
|
Mouser Electronics | RF Amplifier 2 Watt Power Amplifier SMT, 6.0 - 9.5 GHz RoHS: Compliant | 116 |
|
$67.6300 / $81.2100 | Buy Now |
|
Analog Devices Inc | 2 Watt pow amp SMT, 6.0 - 9.5 Min Qty: 1 Package Multiple: 1 | 496 |
|
$52.3200 / $92.4800 | Buy Now |
|
Ameya Holding Limited | IC PWR AMP MMIC PHEMT 2W 32QFN | 496 |
|
RFQ | |
DISTI #
4030336
|
element14 Asia-Pacific | RF AMPLIFIER, QFN-32, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$74.5068 / $86.0090 | Buy Now |
DISTI #
4030336
|
Farnell | RF AMPLIFIER, QFN-32, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 11 |
|
$78.7831 / $82.1049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC591LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC591LP5E
Analog Devices Inc
HMC591LP5E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 9500 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |