Part Details for HMC591LP5ETR by Analog Devices Inc
Overview of HMC591LP5ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Electronic Manufacturing
Price & Stock for HMC591LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC591LP5ETR-ND
|
DigiKey | IC RF AMP 6GHZ-9.5GHZ 32QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$68.6962 | Buy Now |
DISTI #
584-HMC591LP5ETR
|
Mouser Electronics | RF Amplifier 2 Watt Power Amplifier SMT, 6.0 - 9.5 GHz RoHS: Compliant | 0 |
|
$68.0300 | Order Now |
|
Analog Devices Inc | 2 Watt pow amp SMT, 6.0 - 9.5 Min Qty: 500 Package Multiple: 500 | 0 |
|
$52.3200 / $76.6000 | Buy Now |
Part Details for HMC591LP5ETR
HMC591LP5ETR CAD Models
HMC591LP5ETR Part Data Attributes
|
HMC591LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC591LP5ETR
Analog Devices Inc
HMC591LP5ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |