Part Details for HMC641A by Analog Devices Inc
Overview of HMC641A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC641A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3303-ND
|
DigiKey | IC RF SWITCH SP4T 18GHZ DIE Min Qty: 25 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$121.3944 | Buy Now |
|
Analog Devices Inc | P4T, -Ve, w/decoder, DC-18GHz Min Qty: 25 Package Multiple: 25 | 0 |
|
$72.9300 / $129.1400 | Buy Now |
DISTI #
HMC641A
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC641A
HMC641A CAD Models
HMC641A Part Data Attributes
|
HMC641A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC641A
Analog Devices Inc
HMC641A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Manufacturer Package Code | C-8-9 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-16 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.99 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH |