-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC7543-SX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3236-ND
|
DigiKey | IC RF AMP 71GHZ-76GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$420.4400 | Buy Now |
DISTI #
584-HMC7543-SX
|
Mouser Electronics | RF Amplifier 71-76GHz 0.4W PA RoHS: Compliant | 0 |
|
$438.1800 / $451.7700 | Order Now |
|
Analog Devices Inc | 71-76GHz 0.4W PA Min Qty: 1 Package Multiple: 2 | 11 |
|
$355.0400 | Buy Now |
DISTI #
26623251
|
Verical | RF Amp Single Power Amp 76GHz 4.5V 25-Pin Bare Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 10 |
|
$448.4667 / $460.7534 | Buy Now |
DISTI #
HMC7543-SX
|
Richardson RFPD | MMW POWER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$428.8500 / $457.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC7543-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7543-SX
Analog Devices Inc
HMC7543-SX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-25 | |
Pin Count | 0 | |
Manufacturer Package Code | CP-25-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 76000 MHz | |
Operating Frequency-Min | 71000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 450 mA | |
Surface Mount | YES | |
Technology | PHEMT |