Part Details for HMC760LC4B by Analog Devices Inc
Overview of HMC760LC4B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC760LC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1722-ND
|
DigiKey | IC RF AMP GPS 0HZ-5GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
1 In Stock |
|
$444.9010 / $476.1200 | Buy Now |
DISTI #
584-HMC760LC4B
|
Mouser Electronics | RF Wireless Misc Track&Hold amp, Direct-Coupled, 4.5 GHz RoHS: Compliant | 4 |
|
$434.8600 / $439.2600 | Buy Now |
|
Analog Devices Inc | Track&Hold amp, Direct-Coupled Min Qty: 1 Package Multiple: 1 | 553 |
|
$309.1200 / $476.1200 | Buy Now |
|
Rochester Electronics | HMC760 - Wideband 4 GS/s Track-and-Hold Amplifier, DC - 5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$383.1800 / $450.8000 | Buy Now |
|
Ameya Holding Limited | IC AMP TRACK&HOLD 4GS/S 24SMD | 553 |
|
RFQ |
Part Details for HMC760LC4B
HMC760LC4B CAD Models
HMC760LC4B Part Data Attributes:
|
HMC760LC4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC760LC4B
Analog Devices Inc
Wideband 4 GS/s Track-and-Hold Amplifier, DC - 5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 16 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 2 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |