Part Details for HMC760LC4BTR by Analog Devices Inc
Overview of HMC760LC4BTR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HMC760LC4BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC760LC4BTR-ND
|
DigiKey | IC RF AMP GPS 0HZ-5GHZ 24QFN Min Qty: 100 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$415.2409 | Buy Now |
DISTI #
584-HMC760LC4BTR
|
Mouser Electronics | RF Amplifier Track&Hold amp, Direct-Coupled, 4.5 GHz RoHS: Compliant | 0 |
|
$399.8600 | Order Now |
|
Analog Devices Inc | Track&Hold amp, Direct-Coupled Min Qty: 100 Package Multiple: 100 | 0 |
|
$309.1200 / $471.1600 | Buy Now |
|
Rochester Electronics | HMC760 - Wideband 4 GS/s Track-and-Hold Amplifier, DC - 5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$383.1800 / $450.8000 | Buy Now |
Part Details for HMC760LC4BTR
HMC760LC4BTR CAD Models
HMC760LC4BTR Part Data Attributes:
|
HMC760LC4BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC760LC4BTR
Analog Devices Inc
Wideband 4 GS/s Track-and-Hold Amplifier, DC - 5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |