-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
21 GHz to 24 GHz, GaAs, MMIC, I/Q Upconverter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC7912LP5ETR-ND
|
DigiKey | IC MMIC 21.2-23.6GHZ VGA Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$48.4931 | Buy Now |
DISTI #
584-HMC7912LP5ETR
|
Mouser Electronics | Up-Down Converters 21 GHz to 24 GHz, GaAs, MMIC, I/Q Upconverter RoHS: Compliant | 0 |
|
$48.1700 | Order Now |
DISTI #
V72:2272_10809971
|
Arrow Electronics | Up/Down Conv Mixer 24GHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1601 Container: Cut Strips | Americas - 56 |
|
$46.2900 / $47.8700 | Buy Now |
|
Analog Devices Inc | 21.2-23.6GHz VGA Up-converter Min Qty: 500 Package Multiple: 500 | 500 |
|
$36.1000 / $53.3900 | Buy Now |
|
Ameya Holding Limited | 500 |
|
RFQ | ||
DISTI #
HMC7912LP5ETR
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$47.2100 / $47.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC7912LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7912LP5ETR
Analog Devices Inc
21 GHz to 24 GHz, GaAs, MMIC, I/Q Upconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-22 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 3500 MHz | |
IF Frequency-Min | ||
Input Power-Min (CW) | 10 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 14 dB | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | 4 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 5 V | |
RF Output Frequency-Max | 24000 MHz | |
RF Output Frequency-Min | 21000 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
Up Conversion Gain-Min | 10 dB |