Part Details for HMC849ALP4CE by Hittite Microwave Corp
Overview of HMC849ALP4CE by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC849ALP4CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 22 |
|
$8.3840 / $12.5760 | Buy Now | |
|
Rochester Electronics | HMC849A - High Isolation SPDT Non-Reflective Switch SMT, DC - 6 GHz RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$5.2400 / $6.1700 | Buy Now |
Part Details for HMC849ALP4CE
HMC849ALP4CE CAD Models
HMC849ALP4CE Part Data Attributes:
|
HMC849ALP4CE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC849ALP4CE
Hittite Microwave Corp
Diversity Switch, 0MHz Min, 6000MHz Max, 2.5dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.99 dBm | |
Insertion Loss-Max | 2.5 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH |