-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC I/Q Downconverter, 17 - 24 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC904LC5-ND
|
DigiKey | RF DEMOD IC 17GHZ-24GHZ 32SMT Min Qty: 1 Lead time: 10 Weeks Container: Strip |
6 In Stock |
|
$76.1651 / $88.7600 | Buy Now |
DISTI #
584-HMC904LC5
|
Mouser Electronics | Up-Down Converters GaAs MMIC I/Q Downconverter, 17 - 24 GHz RoHS: Compliant | 0 |
|
$74.5600 / $88.7500 | Order Now |
|
Analog Devices Inc | GaAs MMIC I/Q Downconverter, 1 Min Qty: 1 Package Multiple: 1 | 1180 |
|
$56.7000 / $88.7600 | Buy Now |
DISTI #
26635738
|
Verical | Up/Down Conv Mixer 24GHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 1176 |
|
$81.0000 | Buy Now |
DISTI #
HMC904LC5
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 8 | 0 |
|
$74.1400 / $85.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC904LC5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC904LC5
Analog Devices Inc
GaAs MMIC I/Q Downconverter, 17 - 24 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, LEADLESS, SMT-32 | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 9 dB | |
IF Frequency-Max | 3500 MHz | |
IF Frequency-Min | ||
Input Power-Min (CW) | 2 dBm | |
JESD-609 Code | e4 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF Input Frequency-Max | 24000 MHz | |
RF Input Frequency-Min | 17000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |