Part Details for HMC904LC5TR-R5 by Analog Devices Inc
Overview of HMC904LC5TR-R5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC904LC5TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC904LC5TR-R5-ND
|
DigiKey | RF DEMOD IC 17GHZ-24GHZ 32SMT Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$74.4471 | Buy Now |
DISTI #
584-HMC904LC5TR-R5
|
Mouser Electronics | Up-Down Converters GaAs MMIC I/Q Downconverter, 17 - 24 GHz RoHS: Compliant | 0 |
|
$73.7300 | Order Now |
|
Analog Devices Inc | GaAs MMIC I/Q Downconverter, 1 Min Qty: 500 Package Multiple: 500 | 1500 |
|
$56.7000 / $86.4100 | Buy Now |
DISTI #
71209867
|
Verical | Up/Down Conv Mixer 24GHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$79.8592 | Buy Now |