Part Details for HMC904LC5TR by Analog Devices Inc
Overview of HMC904LC5TR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC904LC5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC904LC5TR-ND
|
DigiKey | RF DEMOD IC 17GHZ-24GHZ 32SMT Min Qty: 100 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$76.1651 | Buy Now |
DISTI #
584-HMC904LC5TR
|
Mouser Electronics | Up-Down Converters GaAs MMIC I/Q Downconverter, 17 - 24 GHz RoHS: Compliant | 0 |
|
$76.1500 | Order Now |
DISTI #
V72:2272_06227642
|
Arrow Electronics | Up/Down Conv Mixer 24GHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2139 Container: Cut Strips | Americas - 168 |
|
$83.6165 / $87.8830 | Buy Now |
|
Analog Devices Inc | GaAs MMIC I/Q Downconverter, 1 Min Qty: 100 Package Multiple: 100 | 0 |
|
$56.7000 / $86.4100 | Buy Now |
DISTI #
62836034
|
Verical | Up/Down Conv Mixer 24GHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 168 |
|
$83.6165 / $87.8830 | Buy Now |
Part Details for HMC904LC5TR
HMC904LC5TR CAD Models
HMC904LC5TR Part Data Attributes
|
HMC904LC5TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC904LC5TR
Analog Devices Inc
GaAs MMIC I/Q Downconverter, 17 - 24 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 190 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |