Part Details for HMC936LP6E by Analog Devices Inc
Overview of HMC936LP6E by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC936LP6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 6-Bit dig Phase Shifter Min Qty: 1 Package Multiple: 1 | 1691 |
|
Buy Now |
Part Details for HMC936LP6E
HMC936LP6E CAD Models
HMC936LP6E Part Data Attributes:
|
HMC936LP6E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC936LP6E
Analog Devices Inc
6-Bit Digital Phase Shifter SMT, 1.2 - 1.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-28 | |
Pin Count | 28 | |
Manufacturer Package Code | HCP-28-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.33 |