Part Details for HMC936LP6ETR by Analog Devices Inc
Overview of HMC936LP6ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HMC936LP6ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16964801
|
Arrow Electronics | Phase Shifter Digital 1200MHz to 1400MHz 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1639 | Americas - 9000 |
|
$52.1000 / $118.0900 | Buy Now |
DISTI #
VN7:3636_16964801
|
Arrow Electronics | Phase Shifter Digital 1200MHz to 1400MHz 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1547 Container: Cut Strips | Americas - 294 |
|
$52.1000 / $118.0900 | Buy Now |
|
Analog Devices Inc | 6-Bit dig Phase Shifter Min Qty: 500 Package Multiple: 500 | 0 |
|
Buy Now | |
DISTI #
77899478
|
Verical | Phase Shifter Digital 1200MHz to 1400MHz 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1639 | Americas - 9000 |
|
$52.1000 / $73.8100 | Buy Now |
DISTI #
59283264
|
Verical | Phase Shifter Digital 1200MHz to 1400MHz 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 294 Package Multiple: 294 Date Code: 1547 | Americas - 294 |
|
$73.8100 | Buy Now |
Part Details for HMC936LP6ETR
HMC936LP6ETR CAD Models
HMC936LP6ETR Part Data Attributes
|
HMC936LP6ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC936LP6ETR
Analog Devices Inc
6-Bit Digital Phase Shifter SMT, 1.2 - 1.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | HCP-28-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Terminal Finish | Matte Tin (Sn) |