-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC980LP4E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC980LP4E-ND
|
DigiKey | IC ACTIVE BIAS CONTROLLER 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Strip |
660 In Stock |
|
$54.7381 / $64.9800 | Buy Now |
DISTI #
584-HMC980LP4E
|
Mouser Electronics | Switching Controllers High-Current, Active Bias Controller RoHS: Compliant | 845 |
|
$55.8400 / $66.2800 | Buy Now |
|
Analog Devices Inc | ABC, Switch Type, hi Current Min Qty: 1 Package Multiple: 1 | 451 |
|
$38.9900 / $64.9800 | Buy Now |
|
Rochester Electronics | HMC980G - ABC, Switch Type, hi Current RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$48.3300 / $56.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC980LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC980LP4E
Analog Devices Inc
HMC980LP4E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |