Part Details for HMCP150U4C by Eaton Cutler-Hammer
Overview of HMCP150U4C by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMCP150U4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K0467
|
Newark | Circuit Breaker, 3 Pole, 150A, Product Range:Hmcp Series, Current Rating:150A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:600Vac, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: No |Eaton Cutler Hammer HMCP150U4C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,449.6700 / $2,568.6500 | Buy Now |
DISTI #
70058943
|
RS | Molded Case Circuit Breakers 3 Pole 150A Magnetic F Frame 650VAC 250VDC C Series | Eaton - Cutler Hammer HMCP150U4C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$2,541.4200 / $2,620.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2,260.1300 / $2,425.0600 | Buy Now |