Part Details for HMF2525/HO732 by ROHDE&SCHWARZ
Overview of HMF2525/HO732 by ROHDE&SCHWARZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMF2525/HO732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH8868
|
Newark | Hmf2550 R&s 50Mhz Arbitrary Function Generator, 10Μhz To 50Mhz, 5Mv To 10V (Vpp) At 50Ohm, 5 Signal Waveforms And Arbitrary, (250Msample/S, 14Bit, 256K), Am, Fm, Pm, Pwm, Fsk, Sweep, Burst, 3.5" Tft, usb/Rs-232, Incl.ho732 |Rohde & Schwarz HMF2525/HO732 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |