-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9949
|
Newark | 4So Tr/ Tube Rohs Compliant: Yes |Onsemi HMHA2801B Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 | Buy Now |
DISTI #
HMHA2801B-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2722 In Stock |
|
$0.3338 / $1.0500 | Buy Now |
DISTI #
HMHA2801B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box - Rail/Tube (Alt: HMHA2801B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3279 / $0.3913 | Buy Now |
DISTI #
HMHA2801B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box (Alt: HMHA2801B) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 15000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
512-HMHA2801B
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototransistor RoHS: Compliant | 20845 |
|
$0.3330 / $1.0500 | Buy Now |
|
Future Electronics | HMHA2801 Series Single Channel 3750 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 150 Container: Tube | 0Tube |
|
$0.3350 / $0.3900 | Buy Now |
|
Rochester Electronics | HMHA2801B - Transistor Output Optocoupler, 2500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.3278 / $0.3856 | Buy Now |
DISTI #
HMHA2801B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box - Rail/Tube (Alt: HMHA2801B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3279 / $0.3913 | Buy Now |
DISTI #
HMHA2801B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box (Alt: HMHA2801B) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 15000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
HMHA2801B
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.3390 / $0.8690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMHA2801B
onsemi
Buy Now
Datasheet
|
Compare Parts:
HMHA2801B
onsemi
4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 3000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, COMPACT, MINI-FLAT-4 | |
Manufacturer Package Code | 100AL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HMHA2801B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHA2801B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMHA2801BR4V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801B vs HMHA2801BR4V |
HMHA2801BR2V | Transistor Output Optocoupler | onsemi | HMHA2801B vs HMHA2801BR2V |
HMHA2801BR2 | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 2500-REEL | onsemi | HMHA2801B vs HMHA2801BR2 |
HMHA2801BR2V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | HMHA2801B vs HMHA2801BR2V |
HMHA2801BR3V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801B vs HMHA2801BR3V |
HMHA2801BR1V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801B vs HMHA2801BR1V |
HMHA2801BV | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | HMHA2801B vs HMHA2801BV |