Part Details for HMIGTO5310 by Schneider Electric
Overview of HMIGTO5310 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMIGTO5310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6144
|
Newark | Touch Screen Panel, 10.4 Inch, Tft Lcd, Meter Display Type:Tft Lcd Colour, Display Size:272.5Mm X 214.5Mm, Display Resolution:640 X 480 Pixels, Screen Size:10.4", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc, Operating Rohs Compliant: Yes |Schneider Electric HMIGTO5310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,606.5000 | Buy Now |
DISTI #
86W5696
|
Newark | Touchscreen, Graphical, 10.4", Tft Lcd, Meter Display Type:Tft Lcd Color, Display Size:10.4", Display Resolution:640 X 480 Pixels, Screen Size:10.4", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc, Product Range:- Rohs Compliant: Yes |Schneider Electric HMIGTO5310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,247.8800 | Buy Now |
DISTI #
4008-HMIGTO5310-ND
|
DigiKey | ADVANCED TOUCHSCREEN PANEL, HARM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$3,950.6500 | Buy Now |
DISTI #
996-HMIGTO5310
|
Mouser Electronics | TFT Displays & Accessories 10.4 COLOR TOUCH PANEL VGA-TFT | 0 |
|
$3,564.4100 | Order Now |
DISTI #
70278652
|
RS | HMI 10.4" Touchscreen Color 640x480 Pixels 24VDC Harmony GTO Series | Schneider Electric HMIGTO5310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$3,832.1300 / $3,950.6500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
2518120
|
element14 Asia-Pacific | TOUCH SCREEN PANEL, 10.4 INCH, TFT LCD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4,100.9382 | Buy Now |
DISTI #
2518120
|
Farnell | TOUCH SCREEN PANEL, 10.4 INCH, TFT LCD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$3,107.5520 | Buy Now |