Part Details for HMJ107BB7473KAHT by TAIYO YUDEN
Overview of HMJ107BB7473KAHT by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMJ107BB7473KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1381
|
Newark | Cap ,midhigh Vol,0603,100V, x7R,0.047Uf10%,t&r Rohs Compliant: Yes |Taiyo Yuden HMJ107BB7473KAHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0850 | Buy Now |
DISTI #
587-4480-1-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40995 In Stock |
|
$0.0446 / $0.2900 | Buy Now |
DISTI #
HMJ107BB7473KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: HMJ107BB7473KAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0593 | Buy Now |
DISTI #
963-HMJ107BB7473KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCH168BB7473KT 100V 0.047uF X7R 0603 10 % AEC-Q200 RoHS: Compliant | 15730 |
|
$0.0440 / $0.2900 | Buy Now |
DISTI #
V36:1790_28331552
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0603 Soft Termination 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2415 | Americas - 3000 |
|
$0.0627 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0603 100V X7R 473 10% automotive, soft term RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0451 / $0.0507 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 10% - 100VDC - X7R - 0603 - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.0386 / $0.0545 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.047UF, SURFACE MOUNT, 0603 | 400 |
|
$0.0825 / $0.1320 | Buy Now |
DISTI #
HMJ107BB7473KAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCH168BB7473KT 100V 0.047uF X7R 0603 10 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 27000 In Stock |
|
$0.0382 / $0.0398 | Buy Now |
DISTI #
HMJ107BB7473KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: HMJ107BB7473KAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0593 | Buy Now |
Part Details for HMJ107BB7473KAHT
HMJ107BB7473KAHT CAD Models
HMJ107BB7473KAHT Part Data Attributes:
|
HMJ107BB7473KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ107BB7473KAHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HMJ107BB7473KAHT
This table gives cross-reference parts and alternative options found for HMJ107BB7473KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ107BB7473KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCH168BB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107BB7473KAHT vs MCJCH168BB7473KTPA01 |
MT18B473K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | HMJ107BB7473KAHT vs MT18B473K101CT |
MCASH168SB7473KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107BB7473KAHT vs MCASH168SB7473KTNA1J |
MBASH168SB7473KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107BB7473KAHT vs MBASH168SB7473KTNA18 |
MBJCH168BB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107BB7473KAHT vs MBJCH168BB7473KTPA18 |
VCMS0603473K100XB | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | Vatronics Technologies Limited | HMJ107BB7473KAHT vs VCMS0603473K100XB |
MMASH168SB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107BB7473KAHT vs MMASH168SB7473KTNA01 |
MCASH168SB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107BB7473KAHT vs MCASH168SB7473KTNA01 |
MMJCH168BB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107BB7473KAHT vs MMJCH168BB7473KTPA01 |
MMASH168SB7473KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107BB7473KAHT vs MMASH168SB7473KTNA18 |