-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0747
|
Newark | Cap ,midhigh Vol,1210,100V, x7S,4.7Uf?10% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMJ325KC7475KMHPE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.6570 / $0.7130 | Buy Now |
DISTI #
16AC1279
|
Newark | Cap ,midhigh Vol,1210,100V, x7S,4.7Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMJ325KC7475KMHPE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6570 / $0.7130 | Buy Now |
DISTI #
587-4979-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
233763 In Stock |
|
$0.6112 / $1.7900 | Buy Now |
DISTI #
HMJ325KC7475KMHPE
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: HMJ325KC7475KMHPE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5506 / $0.7913 | Buy Now |
DISTI #
963-HMJ325KC7475KMHP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCH32MLC7475KP 100V 4.7uF X7S 1210 10 % RoHS: Compliant | 18137 |
|
$0.6060 / $1.7900 | Buy Now |
|
Future Electronics | 1210 100V X7S 4.7uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.5450 / $0.5750 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 100VDC - X7S - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.5970 / $0.7450 | Buy Now |
DISTI #
HMJ325KC7475KMHPE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCH32MLC7475KP 100V 4.7uF X7S 1210 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 94000 In Stock |
|
$0.5710 / $0.6060 | Buy Now |
DISTI #
HMJ325KC7475KMHPE
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: HMJ325KC7475KMHPE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5506 / $0.7913 | Buy Now |
DISTI #
SMC-HMJ325KC7475KMHPE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 593 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMJ325KC7475KMHPE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ325KC7475KMHPE
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for HMJ325KC7475KMHPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ325KC7475KMHPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASH32MAC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325KC7475KMHPE vs MAASH32MAC7475KPCA01 |
MMASH32MSC7475KPCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325KC7475KMHPE vs MMASH32MSC7475KPCA18 |
MLASH32MSC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325KC7475KMHPE vs MLASH32MSC7475KPCA01 |
HMR325AC7475KM-P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325KC7475KMHPE vs HMR325AC7475KM-P |
MBJCH32MLC7475KPDDT1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325KC7475KMHPE vs MBJCH32MLC7475KPDDT1 |
MMASH32MSC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325KC7475KMHPE vs MMASH32MSC7475KPCA01 |
MCJCH32MLC7475KPDDTJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325KC7475KMHPE vs MCJCH32MLC7475KPDDTJ |
MBASH32MSC7475KPCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325KC7475KMHPE vs MBASH32MSC7475KPCA18 |
MSASH32MSC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325KC7475KMHPE vs MSASH32MSC7475KPCA01 |
MCASH32MSC7475KPCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325KC7475KMHPE vs MCASH32MSC7475KPCA1J |