Part Details for HMK107B7152KAHT by TAIYO YUDEN
Overview of HMK107B7152KAHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK107B7152KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMK107B7152KAHT-ND
|
DigiKey | CAP CER 1500PF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0304 | Buy Now |
DISTI #
HMK107B7152KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: HMK107B7152KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0221 / $0.0249 | Buy Now |
DISTI #
963-HMK107B7152KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASH168SB7152KT 100V 1500pF X7R 0603 10 % RoHS: Compliant | 0 |
|
$0.0190 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0187 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1500pF ±10% - 100VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0166 / $0.0259 | Buy Now |
DISTI #
HMK107B7152KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: HMK107B7152KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0221 / $0.0249 | Buy Now |
|
LCSC | 100V 1.5nF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3680 |
|
$0.0128 / $0.0231 | Buy Now |
Part Details for HMK107B7152KAHT
HMK107B7152KAHT CAD Models
HMK107B7152KAHT Part Data Attributes:
|
HMK107B7152KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK107B7152KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HMK107B7152KAHT
This table gives cross-reference parts and alternative options found for HMK107B7152KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK107B7152KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R152K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | HMK107B7152KAHT vs DM105X7R152K100AL |
MBASH168SB7152KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMK107B7152KAHT vs MBASH168SB7152KTNA01 |
CM105X7R152K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | HMK107B7152KAHT vs CM105X7R152K100AH |
DM105X7R152K100KN | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | HMK107B7152KAHT vs DM105X7R152K100KN |
MLASH168SB7152KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMK107B7152KAHT vs MLASH168SB7152KTNA01 |
DM105X7R152K100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | HMK107B7152KAHT vs DM105X7R152K100KT |
MMASH168SB7152KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMK107B7152KAHT vs MMASH168SB7152KTNA18 |
DM105X7R152K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | HMK107B7152KAHT vs DM105X7R152K100AT |
B37931K1152K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | HMK107B7152KAHT vs B37931K1152K060 |
DM105X7R152K100KC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | HMK107B7152KAHT vs DM105X7R152K100KC |