Part Details for HMK325B7104KF-T by TAIYO YUDEN
Overview of HMK325B7104KF-T by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK325B7104KF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9834
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 1210, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mmrohs Compliant: Yes |Taiyo Yuden HMK325B7104KF-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now |
DISTI #
587-HMK325B7104KF-TCT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2658 In Stock |
|
$0.0749 / $0.4400 | Buy Now |
DISTI #
HMK325B7104KF-T
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: HMK325B7104KF-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0946 / $0.1066 | Buy Now |
DISTI #
963-HMK325B7104KF-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH32QJB7104KT 100V 0.1uF X7R 1210 10 % RoHS: Compliant | 1851 |
|
$0.0780 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0799 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 100VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0865 / $0.1036 | Buy Now |
DISTI #
30599941
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 1226 Package Multiple: 1 | Americas - 2918 |
|
$0.0252 / $0.0255 | Buy Now |
DISTI #
HMK325B7104KF-T
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: HMK325B7104KF-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0946 / $0.1066 | Buy Now |
DISTI #
SMC-HMK325B7104KF-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 485 |
|
RFQ | |
DISTI #
C1S758100212833
|
Chip1Stop | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1210 125C T/R RoHS: Compliant pbFree: No Container: Cut Tape | 2918 |
|
$0.0202 / $0.0228 | Buy Now |
Part Details for HMK325B7104KF-T
HMK325B7104KF-T CAD Models
HMK325B7104KF-T Part Data Attributes:
|
HMK325B7104KF-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325B7104KF-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for HMK325B7104KF-T
This table gives cross-reference parts and alternative options found for HMK325B7104KF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK325B7104KF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH32QJB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7104KF-T vs MLASH32QJB7104KTNA01 |