Part Details for HMK325BJ475MN-TE by TAIYO YUDEN
Overview of HMK325BJ475MN-TE by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK325BJ475MN-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5855
|
Newark | Cap, 4.7Uf, 100V, Mlcc, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Taiyo Yuden HMK325BJ475MN-TE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 914 |
|
$0.2910 | Buy Now |
DISTI #
16AC1340
|
Newark | Cap ,midhigh Vol,1210,100V, x5R,4.7Uf±20% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMK325BJ475MN-TE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-5036-1-ND
|
DigiKey | CAP CER 4.7UF 100V X5R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$0.3367 / $1.0000 | Buy Now |
DISTI #
HMK325BJ475MN-TE
|
Avnet Americas | Medium-High Voltage Multilayer Ceramic Capacitors - Tape and Reel (Alt: HMK325BJ475MN-TE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4132 / $0.4655 | Buy Now |
DISTI #
53AJ5855
|
Avnet Americas | Medium-High Voltage Multilayer Ceramic Capacitors - Product that comes on tape, but is not reeled (Alt: 53AJ5855) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Ammo Pack | 914 Partner Stock |
|
$0.5890 / $0.9050 | Buy Now |
DISTI #
963-HMK325BJ475MN-TE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH32NSB5475MT RPLCMT PN 100V 4.7uF X5R 1210 20% RoHS: Compliant | 2507 |
|
$0.3300 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.3490 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 100VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.3356 / $0.4183 | Buy Now |
DISTI #
HMK325BJ475MN-TE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH32NSB5475MT RPLCMT PN 100V 4.7uF X5R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.3330 / $0.3650 | Buy Now |
DISTI #
MSASH32NSB5475MTCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X5R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3270 / $0.3400 | Buy Now |
Part Details for HMK325BJ475MN-TE
HMK325BJ475MN-TE CAD Models
HMK325BJ475MN-TE Part Data Attributes
|
HMK325BJ475MN-TE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325BJ475MN-TE
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |