There are no models available for this part yet.
Overview of HMMC-5618 by Keysight Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE561881410 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield . | |
75844-156-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
RJE561881110 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield . |
CAD Models for HMMC-5618 by Keysight Technologies
Part Data Attributes for HMMC-5618 by Keysight Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSIGHT TECHNOLOGIES INC
|
Package Description
|
DIE OR CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
KEYSIGHT TECHNOLOGIES
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
11.5 dB
|
Input Power-Max (CW)
|
20 dBm
|
Number of Functions
|
1
|
Operating Frequency-Max
|
20000 MHz
|
Operating Frequency-Min
|
6000 MHz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Equivalence Code
|
DIE OR CHIP
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
140 mA
|
Technology
|
GAAS
|
VSWR-Max
|
1.7
|
Alternate Parts for HMMC-5618
This table gives cross-reference parts and alternative options found for HMMC-5618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-5618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-5618-W50 | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0362 X 0.0362 INCH, 0.004 INCH HEIGHT, DIE | Avago Technologies | HMMC-5618 vs AMMC-5618-W50 |
HMMC-5618 | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0326 X 0.0326 INCH, DIE | Avago Technologies | HMMC-5618 vs HMMC-5618 |
Related Parts for HMMC-5618
-
HMMC-5040RF/Microwave Amplifiers
-
MAX17009GTL+Switching Regulator or Controllers
-
HCPL-900J-500EOther Analog ICs
-
XC3S400AN-4FT256IField Programmable Gate Arrays
-
HA2-2640-2Operational Amplifiers
-
HMC8100LP6JETROther Telecom ICs
-
HFB-300STransient Suppressors
-
HFA08TA60CRectifier Diodes
-
AD9742ACPZDigital to Analog Converters