Part Details for HMMC-5623-BLK by Keysight Technologies
Overview of HMMC-5623-BLK by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMMC-5623-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMMC-5623-BLK
|
Avnet Americas | DC-12GHZ PACKAGED HIGH EFFICIENCY DIV-BY-8 PRESCALER - QFN, ROHS - Bulk (Alt: HMMC-5623-BLK) RoHS: Not Compliant Min Qty: 40 Package Multiple: 10 Container: Bulk | 0 |
|
$185.4090 | Buy Now |
Part Details for HMMC-5623-BLK
HMMC-5623-BLK CAD Models
HMMC-5623-BLK Part Data Attributes:
|
HMMC-5623-BLK
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
HMMC-5623-BLK
Keysight Technologies
Voltage to Frequency Converter, 1 Func, 12000MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 5A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 12000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |