Part Details for HMMC-5627-TR1 by Keysight Technologies
Overview of HMMC-5627-TR1 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMMC-5627-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMMC-5627-TR1
|
Avnet Americas | RF Switch Module SPDT 0Hz to 26.5GHz 30dB SMD T/R - Tape and Reel (Alt: HMMC-5627-TR1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$144.2070 | Buy Now |