Part Details for HMTMS-112-25-L-S-110 by Samtec Inc
Overview of HMTMS-112-25-L-S-110 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTMS-112-25-L-S-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTMS-112-25-L-S-110-ND
|
DigiKey | .050" X .100" HIGH-TEMP VARIABLE Min Qty: 38 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6926 | Buy Now |
DISTI #
HMTMS-112-25-L-S-1
|
Avnet Americas | Connector Unshrouded Header 12 Position 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: HMTMS-112-25-L-S-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 267 Factory Stock |
|
$1.2700 / $2.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6400 / $2.6800 | Buy Now | |
DISTI #
HMTMS-112-25-L-S-1
|
Avnet Americas | Connector Unshrouded Header 12 Position 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: HMTMS-112-25-L-S-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 267 Factory Stock |
|
$1.2700 / $2.6800 | Buy Now |
DISTI #
000000000006249860
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 High-Temp Variable Post Height Micro Terminal Strip Min Qty: 1 | 267 |
|
$1.1500 / $2.6800 | Buy Now |
|
Master Electronics | 0 |
|
$0.6400 / $2.6800 | Buy Now | |
DISTI #
5f4e3bf4ac0cc4d3621c0e8e
|
Samtec | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 267 |
|
$0.6400 / $2.6800 | Buy Now |
Part Details for HMTMS-112-25-L-S-110
HMTMS-112-25-L-S-110 CAD Models
HMTMS-112-25-L-S-110 Part Data Attributes:
|
HMTMS-112-25-L-S-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTMS-112-25-L-S-110
Samtec Inc
Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.04 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |