Part Details for HMTSW-101-12-T-S-821 by Samtec Inc
Overview of HMTSW-101-12-T-S-821 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-101-12-T-S-821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-101-12-T-S-8
|
Avnet Americas | Conn Unshrouded HDR 1 POS Solder ST Through Hole - Bulk (Alt: HMTSW-101-12-T-S-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HMTSW-101-12-T-S-8
|
Avnet Americas | Conn Unshrouded HDR 1 POS Solder ST Through Hole - Bulk (Alt: HMTSW-101-12-T-S-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HMTSW-101-12-T-S-8
|
Avnet Americas | Conn Unshrouded HDR 1 POS Solder ST Through Hole - Bulk (Alt: HMTSW-101-12-T-S-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005871902
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for HMTSW-101-12-T-S-821
HMTSW-101-12-T-S-821 CAD Models
HMTSW-101-12-T-S-821 Part Data Attributes
|
HMTSW-101-12-T-S-821
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-101-12-T-S-821
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-101-12-T-S-821
This table gives cross-reference parts and alternative options found for HMTSW-101-12-T-S-821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-101-12-T-S-821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-101-23-L-S-240 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-12-T-S-821 vs MTSW-101-23-L-S-240 |
MTSW-101-07-T-S-050-RA | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-12-T-S-821 vs MTSW-101-07-T-S-050-RA |
MTSW-101-28-T-S-310 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-12-T-S-821 vs MTSW-101-28-T-S-310 |
MTSW-101-08-S-S-235 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-12-T-S-821 vs MTSW-101-08-S-S-235 |
MTSW-101-08-G-S-007 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-12-T-S-821 vs MTSW-101-08-G-S-007 |
MTSW-101-11-S-S-700 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-12-T-S-821 vs MTSW-101-11-S-S-700 |
MTSW-101-08-T-S-229-RA | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-12-T-S-821 vs MTSW-101-08-T-S-229-RA |
MTSW-101-22-T-S-030-RE | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-12-T-S-821 vs MTSW-101-22-T-S-030-RE |
MTSW-101-06-S-S-200 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-12-T-S-821 vs MTSW-101-06-S-S-200 |
MTSW-101-24-S-S-255 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-12-T-S-821 vs MTSW-101-24-S-S-255 |