Part Details for HMTSW-103-11-G-S-675 by Samtec Inc
Overview of HMTSW-103-11-G-S-675 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-103-11-G-S-675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.1384 / $0.4880 | Buy Now | |
|
Master Electronics | 0 |
|
$0.1384 / $0.4880 | Buy Now | |
DISTI #
HMTSW-103-11-G-S-675
|
Toby Electronics | HMTSW - Samtec 2.54mm High-Temp Variable Post Height Terminal Strip - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.1303 / $0.3884 | Buy Now |
Part Details for HMTSW-103-11-G-S-675
HMTSW-103-11-G-S-675 CAD Models
HMTSW-103-11-G-S-675 Part Data Attributes:
|
HMTSW-103-11-G-S-675
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-103-11-G-S-675
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-103-11-G-S-675
This table gives cross-reference parts and alternative options found for HMTSW-103-11-G-S-675. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-103-11-G-S-675, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-103-12-G-S-770 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-103-11-G-S-675 vs HMTSW-103-12-G-S-770 |
MTSW-103-10-TM-S-365 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | HMTSW-103-11-G-S-675 vs MTSW-103-10-TM-S-365 |
MTSW-103-10-T-S-600 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-103-11-G-S-675 vs MTSW-103-10-T-S-600 |
MTSW-103-12-G-S-785 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-103-11-G-S-675 vs MTSW-103-12-G-S-785 |
MTSW-103-10-T-S-540 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-103-11-G-S-675 vs MTSW-103-10-T-S-540 |
MTSW-103-11-G-S-710 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | HMTSW-103-11-G-S-675 vs MTSW-103-11-G-S-710 |
MTSW-103-08-T-S-400 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-103-11-G-S-675 vs MTSW-103-08-T-S-400 |
MTSW-103-11-S-S-700 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-103-11-G-S-675 vs MTSW-103-11-S-S-700 |
MTSW-103-12-T-S-775 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-103-11-G-S-675 vs MTSW-103-12-T-S-775 |
MTSW-103-12-G-S-470 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | HMTSW-103-11-G-S-675 vs MTSW-103-12-G-S-470 |