Part Details for HMTSW-106-09-T-S-430-RA-LL-TR by Samtec Inc
Overview of HMTSW-106-09-T-S-430-RA-LL-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-106-09-T-S-430-RA-LL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-106-09-T-S-430-RA-LL-TR-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HMTSW-106-09-T-S-4
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2.54mm Solder RA Through Hole T/R - Tape and Reel (Alt: HMTSW-106-09-T-S-4) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003995330
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |