Part Details for HMTSW-108-10-F-S-473-RA by Samtec Inc
Overview of HMTSW-108-10-F-S-473-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HMTSW-108-10-F-S-473-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTSW-108-10-F-S-473-RA-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5000 | Buy Now |
DISTI #
HMTSW-108-10-F-S-4
|
Avnet Americas | Connector Unshrouded Header 8 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: HMTSW-108-10-F-S-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 278 Factory Stock |
|
$0.5600 / $1.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2800 / $1.3700 | Buy Now | |
DISTI #
HMTSW-108-10-F-S-4
|
Avnet Americas | Connector Unshrouded Header 8 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: HMTSW-108-10-F-S-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 278 Factory Stock |
|
$0.5600 / $1.3700 | Buy Now |
DISTI #
000000000006308941
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 278 |
|
$0.5100 / $1.3700 | Buy Now |
|
Master Electronics | 0 |
|
$0.2800 / $1.3700 | Buy Now | |
DISTI #
602fd89c1c1cf19ba08b8e92
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 278 |
|
$0.2800 / $1.3700 | Buy Now |
Part Details for HMTSW-108-10-F-S-473-RA
HMTSW-108-10-F-S-473-RA CAD Models
HMTSW-108-10-F-S-473-RA Part Data Attributes:
|
HMTSW-108-10-F-S-473-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-108-10-F-S-473-RA
Samtec Inc
Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.147 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |