Part Details for HMTSW-116-11-L-S-530-RA by Samtec Inc
Overview of HMTSW-116-11-L-S-530-RA by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HMTSW-116-11-L-S-530-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC3508
|
Newark | .100" High-Temp Variable Post Height Terminal Strip Rohs Compliant: Yes |Samtec HMTSW-116-11-L-S-530-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$1.3700 / $3.9600 | Buy Now |
DISTI #
612-HMTSW-116-11-L-S-530-RA-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3300 | Buy Now |
DISTI #
HMTSW-116-11-L-S-5
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-116-11-L-S-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 186 Factory Stock |
|
$1.3700 / $2.8800 | Buy Now |
DISTI #
200-HMTSW11611LS530R
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.6900 / $2.8800 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.6900 / $2.8800 | Buy Now |
DISTI #
HMTSW-116-11-L-S-5
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-116-11-L-S-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 186 Factory Stock |
|
$1.3700 / $2.8800 | Buy Now |
|
Powell Electronics | .100 High-Temp Min Qty: 1 | 112 |
|
$1.3700 / $2.8800 | Buy Now |
DISTI #
000000000001313995
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 186 |
|
$1.2300 / $2.8800 | Buy Now |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.6900 / $2.8800 | Buy Now |
DISTI #
5cd8f0d4cd7c1c4c38429a2a
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 186 |
|
$0.6900 / $2.8800 | Buy Now |
Part Details for HMTSW-116-11-L-S-530-RA
HMTSW-116-11-L-S-530-RA CAD Models
HMTSW-116-11-L-S-530-RA Part Data Attributes:
|
HMTSW-116-11-L-S-530-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-116-11-L-S-530-RA
Samtec Inc
Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |