-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Peripheral Interface 128k EEPROM (16-kword x 8-bit) 256k EEPROM (32-kword x 8-bit), SOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-HN58X25256FPIAG#S0CT-ND
|
DigiKey | IC EEPROM 256KBIT SPI 5MHZ 8SOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$4.2185 / $6.1100 | Buy Now |
DISTI #
HN58X25256FPIAG#S0
|
Avnet Americas | MEMORY, 32K X 8 BIT - Tape and Reel (Alt: HN58X25256FPIAG#S0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
968-HN58X25256FPIAGS
|
Mouser Electronics | EEPROM EEPROM 256K SPI SOP8 RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
|
Renesas Electronics America | IC EEPROM 256KBIT SPI 5MHZ 8SOP Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$4.2185 / $6.1100 | Buy Now |
DISTI #
69060225
|
Verical | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOP T/R Min Qty: 8 Package Multiple: 1 Date Code: 2319 | Americas - 2500 |
|
$2.8375 / $4.2375 | Buy Now |
DISTI #
HN58X25256FPIAG#S0
|
Avnet Americas | MEMORY, 32K X 8 BIT - Tape and Reel (Alt: HN58X25256FPIAG#S0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
HN58X25256FPIAG#S0
|
Avnet Americas | MEMORY, 32K X 8 BIT - Tape and Reel (Alt: HN58X25256FPIAG#S0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
HN58X25256FPIAG#S0
|
Avnet Silica | MEMORY, 32K X 8 BIT (Alt: HN58X25256FPIAG#S0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC EEPROM 256KBIT 5MHZ 8SOP | 2250 |
|
RFQ | |
DISTI #
C1S620201620821
|
Chip1Stop | EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$2.2600 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HN58X25256FPIAG#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN58X25256FPIAG#S0
Renesas Electronics Corporation
Serial Peripheral Interface 128k EEPROM (16-kword x 8-bit) 256k EEPROM (32-kword x 8-bit), SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT IS ALSO OPERATES IN 3MHZ CLOCK FREQUENCY AT 1.8V MIN SUPPLY | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.73 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 8 ms |