Part Details for HNA1515W-OS01 by Everlight Electronics Co Ltd
Overview of HNA1515W-OS01 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HNA1515W-OS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-HNA1515W-OS01-ND
|
DigiKey | LED RGB CLEAR SMD Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1717 | Buy Now |
DISTI #
638-HNA1515W-OS01
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.1280 / $0.1670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1316 | Buy Now |
DISTI #
S10C014576
|
EBV Elektronik | (Alt: S10C014576) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HNA1515W-OS01
HNA1515W-OS01 CAD Models
HNA1515W-OS01 Part Data Attributes
|
HNA1515W-OS01
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HNA1515W-OS01
Everlight Electronics Co Ltd
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT RED/BRILLIANT GREEN/BRILLIANT BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 250.0/350.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.65 mm | |
Packing Method | TR, 14 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 0.7 mm | |
Viewing Angle | 110 deg |